


EA LED78X64-G | |
|---|---|
DigiKey Part Number | 1481-1179-ND |
Manufacturer | |
Manufacturer Product Number | EA LED78X64-G |
Description | DISP BKLT RECT YLW-GRN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Yellow-Green 72mm x 45.6mm x 2.8mm Solder |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Manufacturer Display Visions | Current - Test 80mA (Max) |
Series | Termination Style Solder |
Packaging Bag | Size / Dimension 72mm x 45.6mm x 2.8mm |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Style Rectangular | Base Product Number |
Color Yellow-Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,48000 Kč | 300,48 Kč |
| 10 | 234,27500 Kč | 2 342,75 Kč |
| 100 | 195,71400 Kč | 19 571,40 Kč |
| 500 | 178,96512 Kč | 89 482,56 Kč |
| 1 000 | 173,53524 Kč | 173 535,24 Kč |
| Unit Price without VAT: | 300,48000 Kč |
|---|---|
| Unit Price with VAT: | 363,58080 Kč |


