


EA LED68X51-RGB | |
|---|---|
DigiKey Part Number | 1481-1174-ND |
Manufacturer | |
Manufacturer Product Number | EA LED68X51-RGB |
Description | DISP BKLT RECT RGB 64MMX35.5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Red, Green, Blue (RGB) 64mm x 35.5mm x 2.8mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Red, Green, Blue (RGB) | |
Voltage - Forward (Vf) (Typ) | 4V Red, 4V Green, 4V Blue | |
Current - Test | 60mA Red, 60mA Green, 60mA Blue (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 64mm x 35.5mm x 2.8mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,22000 Kč | 905,22 Kč |
| 10 | 742,86700 Kč | 7 428,67 Kč |
| 100 | 649,23090 Kč | 64 923,09 Kč |
| Unit Price without VAT: | 905,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 095,31620 Kč |


