Rectangular Display Backlight Red 64mm x 35.5mm x 2.8mm Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Display Backlight Red 64mm x 35.5mm x 2.8mm Solder
Industrial LCD Display Simulator

EA LED68X51-R

DigiKey Part Number
1481-1173-ND
Manufacturer
Manufacturer Product Number
EA LED68X51-R
Description
DISP BKLT RECT RED 64MMX35.5MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight Red 64mm x 35.5mm x 2.8mm Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Manufacturer
Display Visions
Current - Test
60mA (Max)
Series
Termination Style
Solder
Packaging
Bag
Size / Dimension
64mm x 35.5mm x 2.8mm
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Style
Rectangular
Base Product Number
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1222,79000 Kč222,79 Kč
10171,30200 Kč1 713,02 Kč
100141,23670 Kč14 123,67 Kč
500128,14870 Kč64 074,35 Kč
1 000123,90290 Kč123 902,90 Kč
Manufacturers Standard Package
Unit Price without VAT:222,79000 Kč
Unit Price with VAT:269,57590 Kč