


EA LED68X51-G | |
|---|---|
DigiKey Part Number | 1481-1172-ND |
Manufacturer | |
Manufacturer Product Number | EA LED68X51-G |
Description | DISP BKLT RECT YLW-GRN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Yellow-Green 64mm x 35.5mm x 2.8mm Solder |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Manufacturer Display Visions | Current - Test 60mA (Max) |
Series | Termination Style Solder |
Packaging Tray | Size / Dimension 64mm x 35.5mm x 2.8mm |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Style Rectangular | Base Product Number |
Color Yellow-Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,22000 Kč | 198,22 Kč |
| 10 | 151,60600 Kč | 1 516,06 Kč |
| 100 | 124,33130 Kč | 12 433,13 Kč |
| 500 | 112,45310 Kč | 56 226,55 Kč |
| 1 000 | 108,59809 Kč | 108 598,09 Kč |
| Unit Price without VAT: | 198,22000 Kč |
|---|---|
| Unit Price with VAT: | 239,84620 Kč |


