


EA LED68X51-B | |
|---|---|
DigiKey Part Number | 1481-1170-ND |
Manufacturer | |
Manufacturer Product Number | EA LED68X51-B |
Description | DISP BKLT RECT BLUE 64MMX35.5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Blue 64mm x 35.5mm x 2.8mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 45mA (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 64mm x 35.5mm x 2.8mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,79000 Kč | 525,79 Kč |
| 10 | 421,13600 Kč | 4 211,36 Kč |
| 100 | 360,56720 Kč | 36 056,72 Kč |
| 500 | 334,32470 Kč | 167 162,35 Kč |
| Unit Price without VAT: | 525,79000 Kč |
|---|---|
| Unit Price with VAT: | 636,20590 Kč |

