


EA LED68X51-A | |
|---|---|
DigiKey Part Number | 1481-1169-ND |
Manufacturer | |
Manufacturer Product Number | EA LED68X51-A |
Description | DISP BKLT RECT AMB 64MMX35.5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Amber 64mm x 35.5mm x 2.8mm Solder |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Manufacturer Display Visions | Current - Test 60mA (Max) |
Series | Termination Style Solder |
Packaging Bag | Size / Dimension 64mm x 35.5mm x 2.8mm |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Style Rectangular | Base Product Number |
Color Amber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,79000 Kč | 222,79 Kč |
| 10 | 171,30200 Kč | 1 713,02 Kč |
| 100 | 141,23670 Kč | 14 123,67 Kč |
| 500 | 128,14870 Kč | 64 074,35 Kč |
| 1 000 | 123,90290 Kč | 123 902,90 Kč |
| Unit Price without VAT: | 222,79000 Kč |
|---|---|
| Unit Price with VAT: | 269,57590 Kč |



