


EA LED66X40-A | |
|---|---|
DigiKey Part Number | 1481-1166-ND |
Manufacturer | |
Manufacturer Product Number | EA LED66X40-A |
Description | DISP BKLT RECT AMB 63MMX26MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Amber 63mm x 26mm x 2mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2.1V, 6.3V Series | |
Current - Test | 72mA, 24mA Series (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 63mm x 26mm x 2mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 10 | 139,04900 Kč | 1 390,49 Kč |
| 100 | 113,59710 Kč | 11 359,71 Kč |
| 500 | 102,50930 Kč | 51 254,65 Kč |
| 1 000 | 98,91066 Kč | 98 910,66 Kč |
| 2 000 | 95,86847 Kč | 191 736,94 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |


