


EA LED55X31-B | |
|---|---|
DigiKey Part Number | 1481-1154-ND |
Manufacturer | |
Manufacturer Product Number | EA LED55X31-B |
Description | LED B/L FOR DOG-M BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Blue 51mm x 14.5mm x 2mm Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Rectangular | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.2V, 6.4V Series | |
Current - Test | 60mA, 30mA Series (Max) | |
Output | - | |
CCT (K) | - | |
Features | - | |
Termination Style | Solder | |
Size / Dimension | 51mm x 14.5mm x 2mm | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,76000 Kč | 267,76 Kč |
| 10 | 207,80600 Kč | 2 078,06 Kč |
| 100 | 172,94050 Kč | 17 294,05 Kč |
| 500 | 157,78574 Kč | 78 892,87 Kč |
| 1 000 | 152,87078 Kč | 152 870,78 Kč |
| Unit Price without VAT: | 267,76000 Kč |
|---|---|
| Unit Price with VAT: | 323,98960 Kč |


