


EA LED40X33-ERW | |
|---|---|
DigiKey Part Number | 1481-1308-ND |
Manufacturer | |
Manufacturer Product Number | EA LED40X33-ERW |
Description | DISP BKLT RECT GRN, RED, WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Green, Red, White 37.4mm x 18mm x 2.6mm Solder |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V Green, 2.1V Red, 3V White |
Manufacturer Display Visions | Current - Test 45mA Green, 45mA Red, 30mA White (Max) |
Series | Termination Style Solder |
Packaging Bag | Size / Dimension 37.4mm x 18mm x 2.6mm |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Style Rectangular | Base Product Number |
Color Green, Red, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,64000 Kč | 299,64 Kč |
| 10 | 233,51900 Kč | 2 335,19 Kč |
| 100 | 194,97900 Kč | 19 497,90 Kč |
| 500 | 178,23648 Kč | 89 118,24 Kč |
| 1 000 | 172,80976 Kč | 172 809,76 Kč |
| Unit Price without VAT: | 299,64000 Kč |
|---|---|
| Unit Price with VAT: | 362,56440 Kč |





