


EA LED36X28-GR | |
|---|---|
DigiKey Part Number | 1481-1236-ND |
Manufacturer | |
Manufacturer Product Number | EA LED36X28-GR |
Description | DISP BKLT RECT RED, YLW-GRN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Display Backlight Red, Yellow-Green 33mm x 12.1mm x 2mm Solder |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V Red, 2.1V Yellow-Green |
Manufacturer Display Visions | Current - Test 45mA Red, 60mA Yellow-Green (Max) |
Series | Termination Style Solder |
Packaging Bag | Size / Dimension 33mm x 12.1mm x 2mm |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Style Rectangular | Base Product Number |
Color Red, Yellow-Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 139,44000 Kč | 1 394,40 Kč |
| 100 | 113,92110 Kč | 11 392,11 Kč |
| 500 | 102,80176 Kč | 51 400,88 Kč |
| 1 000 | 99,19314 Kč | 99 193,14 Kč |
| 2 000 | 96,14240 Kč | 192 284,80 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |

