


EA HMI101LM-18ATCS | |
|---|---|
DigiKey Part Number | 1481-EAHMI101LM-18ATCS-ND |
Manufacturer | |
Manufacturer Product Number | EA HMI101LM-18ATCS |
Description | HOUSING FOR WALL MOUNTING OR INT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Display Visions | Case Color Black |
Packaging Bag | Voltage - Supply 5 ~ 30VDC |
Part Status Active | Features Expansion Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 10.1" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 521,54000 Kč | 9 521,54 Kč |
| 10 | 8 513,87000 Kč | 85 138,70 Kč |
| Unit Price without VAT: | 9 521,54000 Kč |
|---|---|
| Unit Price with VAT: | 11 521,06340 Kč |

