


EA HMI070LU-16ATCS | |
|---|---|
DigiKey Part Number | 1481-EAHMI070LU-16ATCS-ND |
Manufacturer | |
Manufacturer Product Number | EA HMI070LU-16ATCS |
Description | BRILLIANT 7" OPERATING UNIT IN W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Display Visions | Case Color Black |
Packaging Bag | Voltage - Supply 5 ~ 30VDC |
Part Status Active | Features Expansion Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 7.0" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 328,30000 Kč | 7 328,30 Kč |
| 10 | 6 500,30900 Kč | 65 003,09 Kč |
| Unit Price without VAT: | 7 328,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 867,24300 Kč |

