


EA HMI043RU-42ATCS | |
|---|---|
DigiKey Part Number | 1481-EAHMI043RU-42ATCS-ND |
Manufacturer | |
Manufacturer Product Number | EA HMI043RU-42ATCS |
Description | BRILLIANT 4.3" OPERATING UNIT IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Display Visions | Case Color Black |
Packaging Bag | Voltage - Supply 5 ~ 30VDC |
Part Status Active | Features Expansion Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 4.3" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 590,30000 Kč | 5 590,30 Kč |
| 10 | 4 915,42200 Kč | 49 154,22 Kč |
| Unit Price without VAT: | 5 590,30000 Kč |
|---|---|
| Unit Price with VAT: | 6 764,26300 Kč |

