


EA HMI043LM-42ATCS | |
|---|---|
DigiKey Part Number | 1481-EAHMI043LM-42ATCS-ND |
Manufacturer | |
Manufacturer Product Number | EA HMI043LM-42ATCS |
Description | 4.3" MODBUS DISPLAY TCP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Datasheet | Datasheet |
Category | Size - Display 4.3" |
Manufacturer Display Visions | Display Type Color |
Series | Case Color Black |
Packaging Bag | Voltage - Supply 5 ~ 30VDC |
Part Status Active | Features Expansion Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 898,05000 Kč | 6 898,05 Kč |
| 10 | 5 764,58100 Kč | 57 645,81 Kč |
| 25 | 5 414,24200 Kč | 135 356,05 Kč |
| Unit Price without VAT: | 6 898,05000 Kč |
|---|---|
| Unit Price with VAT: | 8 346,64050 Kč |

