


EA HMI028WM-32ATCS | |
|---|---|
DigiKey Part Number | 1481-EAHMI028WM-32ATCS-ND |
Manufacturer | |
Manufacturer Product Number | EA HMI028WM-32ATCS |
Description | BRILLIANT 2.8" MODBUS DISPLAY WI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 2.8" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Display Visions | Case Color Black |
Packaging Bag | Voltage - Supply 5 ~ 30VDC |
Part Status Active | Features Expansion Interface |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 2.8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 396,77000 Kč | 4 396,77 Kč |
| 10 | 3 834,40300 Kč | 38 344,03 Kč |
| Unit Price without VAT: | 4 396,77000 Kč |
|---|---|
| Unit Price with VAT: | 5 320,09170 Kč |




