New Product
Human Machine Interface (HMI) Touchscreen 2.8" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Human Machine Interface (HMI) Touchscreen 2.8" Color
HMI Series – Touch Displays with Modbus PLC connectivity

EA HMI028LU-32ATCS

DigiKey Part Number
1481-EAHMI028LU-32ATCS-ND
Manufacturer
Manufacturer Product Number
EA HMI028LU-32ATCS
Description
BRILLIANT 2.8" OPERATING UNIT IN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 2.8" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Display Visions
Case Color
Black
Packaging
Bag
Voltage - Supply
5 ~ 30VDC
Part Status
Active
Features
Expansion Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
2.8"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 272,88000 Kč4 272,88 Kč
103 722,69300 Kč37 226,93 Kč
Manufacturers Standard Package
Unit Price without VAT:4 272,88000 Kč
Unit Price with VAT:5 170,18480 Kč