EA EDIP240J-7LWTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA EDIP240J-7LWTP

DigiKey Part Number
1481-1116-ND
Manufacturer
Manufacturer Product Number
EA EDIP240J-7LWTP
Description
GRAPHIC DISPLAY FSTN BLACK -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic I2C, RS-232, SPI 240 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bulk
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
Resistive
Diagonal Screen Size
-
Viewing Area
96.00mm W x 60.40mm H
Backlight
LED - White
Dot Pixels
240 x 128
Interface
I2C, RS-232, SPI
Graphics Color
Black
Background Color
White
Dot Size
0.35mm W x 0.41mm H
Dot Pitch
0.38mm W x 0.44mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 422,21000 Kč4 422,21 Kč
104 130,06800 Kč41 300,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4 422,21000 Kč
Unit Price with VAT:5 350,87410 Kč