Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic I2C, RS-232, SPI 240 x 128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA EDIP240B-7LW

DigiKey Part Number
1481-1113-ND
Manufacturer
Manufacturer Product Number
EA EDIP240B-7LW
Description
GRAPHIC DISPLAY STN WHITE -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic I2C, RS-232, SPI 240 x 128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bulk
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
96.00mm W x 60.40mm H
Backlight
LED - White
Dot Pixels
240 x 128
Interface
I2C, RS-232, SPI
Graphics Color
White
Background Color
Blue
Dot Size
0.35mm W x 0.41mm H
Dot Pitch
0.38mm W x 0.44mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 544,39000 Kč4 544,39 Kč
103 973,01100 Kč39 730,11 Kč
Manufacturers Standard Package
Unit Price without VAT:4 544,39000 Kč
Unit Price with VAT:5 498,71190 Kč