



EA DOGXL160E-7 | |
|---|---|
DigiKey Part Number | 1481-1096-ND |
Manufacturer | |
Manufacturer Product Number | EA DOGXL160E-7 |
Description | GRAPHIC DISPLAY STN GRAY - |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Gray STN - Super-Twisted Nematic I2C, Parallel, SPI 160 x 104 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 72.00mm W x 45.60mm H | |
Backlight | Without Backlight | |
Dot Pixels | 160 x 104 | |
Interface | I2C, Parallel, SPI | |
Graphics Color | Gray | |
Background Color | Green | |
Dot Size | 0.42mm W x 0.40mm H | |
Dot Pitch | 0.43mm W x 0.41mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,71000 Kč | 999,71 Kč |
| 10 | 823,98300 Kč | 8 239,83 Kč |
| 100 | 722,68610 Kč | 72 268,61 Kč |
| Unit Price without VAT: | 999,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 209,64910 Kč |

