
EA DIP205J-6NLW | |
|---|---|
DigiKey Part Number | 1481-EADIP205J-6NLW-ND |
Manufacturer | |
Manufacturer Product Number | EA DIP205J-6NLW |
Description | LCD MOD 80DIG 20X4 TRANSMISV WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 12 Dots w/Cursor FSTN - Film Super-Twisted Nematic LED - White 4/8-Bit, Parallel, Serial, SPI 75.00mm x 45.80mm x 13.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 12 Dots w/Cursor | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 75.00mm x 45.80mm x 13.80mm | |
Viewing Area | 61.00mm L x 38.00mm W | |
Backlight | LED - White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.45mm W x 0.78mm H | |
Interface | 4/8-Bit, Parallel, Serial, SPI | |
Controller Type | RW1073 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 347,62000 Kč | 1 347,62 Kč |
| 10 | 1 124,74400 Kč | 11 247,44 Kč |
| 100 | 996,49860 Kč | 99 649,86 Kč |
| Unit Price without VAT: | 1 347,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 630,62020 Kč |


