
EA DIP205B-4NLW | |
|---|---|
DigiKey Part Number | 1481-EADIP205B-4NLW-ND |
Manufacturer | |
Manufacturer Product Number | EA DIP205B-4NLW |
Description | LCD MOD 80DIG 20X4 TRANSMISV WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots w/Cursor LCD - Color LED - Yellow/Green, LED - Black/White, LED - Blue/White 4/8-Bit, Parallel, Serial, SPI 75.00mm x 26.80mm x 10.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots w/Cursor | |
Display Type | LCD - Color | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | 75.00mm x 26.80mm x 10.80mm | |
Viewing Area | 61.00mm L x 19.00mm W | |
Backlight | LED - Yellow/Green, LED - Black/White, LED - Blue/White | |
Voltage - Supply | 3.3V | |
Dot Size | 0.43mm W x 0.44mm H | |
Interface | 4/8-Bit, Parallel, Serial, SPI | |
Controller Type | SSD1803 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | White | |
Background Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,00000 Kč | 871,00 Kč |
| 10 | 712,42000 Kč | 7 124,20 Kč |
| 100 | 620,88150 Kč | 62 088,15 Kč |
| Unit Price without VAT: | 871,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 053,91000 Kč |


