
EA 0FP481-43SW | |
|---|---|
DigiKey Part Number | 1481-1019-ND |
Manufacturer | |
Manufacturer Product Number | EA 0FP481-43SW |
Description | LED DISP BEZEL BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LED Display Bezel 4.72" L x 3.74" W (120.00mm x 95.00mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products LED Display |
Manufacturer Display Visions | Color Black |
Packaging Bag | Size / Dimension 4.72" L x 3.74" W (120.00mm x 95.00mm) |
Part Status Active | Base Product Number |
Type Bezel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 319,51000 Kč | 1 319,51 Kč |
| 10 | 1 098,63600 Kč | 10 986,36 Kč |
| 100 | 971,49770 Kč | 97 149,77 Kč |
| Unit Price without VAT: | 1 319,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 596,60710 Kč |


