
EA 0FP241-7SW | |
|---|---|
DigiKey Part Number | 1481-1016-ND |
Manufacturer | |
Manufacturer Product Number | EA 0FP241-7SW |
Description | LCD DISPLAY BEZEL BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LCD Display Bezel Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Display Visions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | Black | |
Size / Dimension | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,08000 Kč | 1 121,08 Kč |
| 10 | 928,55300 Kč | 9 285,53 Kč |
| 100 | 817,65580 Kč | 81 765,58 Kč |
| Unit Price without VAT: | 1 121,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 356,50680 Kč |


