
ZY11 | |
|---|---|
DigiKey Part Number | 4878-ZY11CT-ND - Cut Tape (CT) 4878-ZY11TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZY11 |
Description | DIODE ZENER 11V 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY11 Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 8 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
Power - Max 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 100 | 3,22530 Kč | 322,53 Kč |
| 500 | 2,39504 Kč | 1 197,52 Kč |
| 1 000 | 2,12647 Kč | 2 126,47 Kč |
| 2 000 | 1,90001 Kč | 3 800,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,53185 Kč | 7 659,25 Kč |
| 10 000 | 1,39114 Kč | 13 911,40 Kč |
| 15 000 | 1,31939 Kč | 19 790,85 Kč |
| 25 000 | 1,28378 Kč | 32 094,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

