
ZPD3B0 | |
|---|---|
DigiKey Part Number | 4878-ZPD3B0CT-ND - Cut Tape (CT) 4878-ZPD3B0TB-ND |
Manufacturer | |
Manufacturer Product Number | ZPD3B0 |
Description | DIODE ZENER 30V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD3B0 Models |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 80 Ohms |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,58800 Kč | 5,88 Kč |
| 25 | 0,51240 Kč | 12,81 Kč |
| 100 | 0,42000 Kč | 42,00 Kč |
| 250 | 0,37712 Kč | 94,28 Kč |
| 500 | 0,35108 Kč | 175,54 Kč |
| 1 000 | 0,32988 Kč | 329,88 Kč |
| 2 500 | 0,30733 Kč | 768,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51483 Kč | 2 574,15 Kč |
| 10 000 | 0,45834 Kč | 4 583,40 Kč |
| 15 000 | 0,42952 Kč | 6 442,80 Kč |
| 25 000 | 0,39707 Kč | 9 926,75 Kč |
| 35 000 | 0,37784 Kč | 13 224,40 Kč |
| 50 000 | 0,35914 Kč | 17 957,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


