
ZPD16 | |
|---|---|
DigiKey Part Number | 4878-ZPD16CT-ND - Cut Tape (CT) 4878-ZPD16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPD16 |
Description | DIODE ZENER 16V 500MW DO35 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | ZPD16 Models |
Category | Impedance (Max) (Zzt) 13 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 1,04780 Kč | 104,78 Kč |
| 500 | 0,75592 Kč | 377,96 Kč |
| 1 000 | 0,66081 Kč | 660,81 Kč |
| 2 000 | 0,58028 Kč | 1 160,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49274 Kč | 2 463,70 Kč |
| 10 000 | 0,43838 Kč | 4 383,80 Kč |
| 15 000 | 0,41061 Kč | 6 159,15 Kč |
| 25 000 | 0,37938 Kč | 9 484,50 Kč |
| 35 000 | 0,36087 Kč | 12 630,45 Kč |
| 50 000 | 0,34286 Kč | 17 143,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

