Zener Diode 15 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPD15

DigiKey Part Number
4878-ZPD15CT-ND - Cut Tape (CT)
4878-ZPD15TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPD15
Description
DIODE ZENER 15V 500MW DO35
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
ZPD15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 035
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,70100 Kč17,01 Kč
1001,04780 Kč104,78 Kč
5000,75592 Kč377,96 Kč
1 0000,66081 Kč660,81 Kč
2 0000,58028 Kč1 160,56 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,49274 Kč2 463,70 Kč
10 0000,43838 Kč4 383,80 Kč
15 0000,41061 Kč6 159,15 Kč
25 0000,37938 Kč9 484,50 Kč
35 0000,36087 Kč12 630,45 Kč
50 0000,34286 Kč17 143,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč