DO-213AB MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY62

DigiKey Part Number
4878-ZMY62TR-ND - Tape & Reel (TR)
4878-ZMY62CT-ND - Cut Tape (CT)
4878-ZMY62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMY62
Description
DIODE ZENER 62V 1.3W DO213AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 1.3 W ±5% Surface Mount DO-213AB (MELF)
Datasheet
 Datasheet
EDA/CAD Models
ZMY62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 28 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,74000 Kč6,74 Kč
104,12600 Kč41,26 Kč
1002,57650 Kč257,65 Kč
5001,90460 Kč952,30 Kč
1 0001,68695 Kč1 686,95 Kč
2 0001,50350 Kč3 007,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,30443 Kč6 522,15 Kč
10 0001,18120 Kč11 812,00 Kč
15 0001,11837 Kč16 775,55 Kč
25 0001,04774 Kč26 193,50 Kč
35 0001,00591 Kč35 206,85 Kč
50 0000,96524 Kč48 262,00 Kč
125 0000,87597 Kč109 496,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,74000 Kč
Unit Price with VAT:8,15540 Kč