
ZMY15 | |
|---|---|
DigiKey Part Number | 4878-ZMY15TR-ND - Tape & Reel (TR) 4878-ZMY15CT-ND - Cut Tape (CT) 4878-ZMY15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY15 |
Description | DIODE ZENER 15V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 3,31200 Kč | 33,12 Kč |
| 100 | 2,04130 Kč | 204,13 Kč |
| 500 | 1,88470 Kč | 942,35 Kč |
| 1 000 | 1,45810 Kč | 1 458,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,24980 Kč | 6 249,00 Kč |
| 10 000 | 0,91652 Kč | 9 165,20 Kč |
| 15 000 | 0,88528 Kč | 13 279,20 Kč |
| 25 000 | 0,85403 Kč | 21 350,75 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |



