
ZMY12 | |
|---|---|
DigiKey Part Number | 4878-ZMY12TR-ND - Tape & Reel (TR) 4878-ZMY12CT-ND - Cut Tape (CT) 4878-ZMY12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY12 |
Description | DIODE ZENER 12V 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY12 Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1.3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,43100 Kč | 44,31 Kč |
| 100 | 2,77590 Kč | 277,59 Kč |
| 500 | 2,05192 Kč | 1 025,96 Kč |
| 1 000 | 1,81738 Kč | 1 817,38 Kč |
| 2 000 | 1,61979 Kč | 3 239,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,40531 Kč | 7 026,55 Kč |
| 10 000 | 1,27254 Kč | 12 725,40 Kč |
| 15 000 | 1,20487 Kč | 18 073,05 Kč |
| 25 000 | 1,12877 Kč | 28 219,25 Kč |
| 35 000 | 1,08369 Kč | 37 929,15 Kč |
| 50 000 | 1,03988 Kč | 51 994,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

