
ZMM8B2 | |
|---|---|
DigiKey Part Number | 4878-ZMM8B2-ND |
Manufacturer | |
Manufacturer Product Number | ZMM8B2 |
Description | DIODE ZENER 8.2V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM8B2 Models |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 6 V |
Packaging Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 100 | 1,59580 Kč | 159,58 Kč |
| 500 | 1,16202 Kč | 581,01 Kč |
| 1 000 | 1,02092 Kč | 1 020,92 Kč |
| 2 500 | 0,86764 Kč | 2 169,10 Kč |
| 5 000 | 0,77256 Kč | 3 862,80 Kč |
| 10 000 | 0,69241 Kč | 6 924,10 Kč |
| 50 000 | 0,55175 Kč | 27 587,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

