Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM7B5

DigiKey Part Number
4878-ZMM7B5CT-ND - Cut Tape (CT)
4878-ZMM7B5TR-ND
Manufacturer
Manufacturer Product Number
ZMM7B5
Description
DIODE ZENER 7.5V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM7B5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Packaging
Cut Tape (CT)
Bulk
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,94500 Kč9,45 Kč
250,81480 Kč20,37 Kč
1000,67820 Kč67,82 Kč
2500,61232 Kč153,08 Kč
5000,57282 Kč286,41 Kč
1 0000,54028 Kč540,28 Kč
Bulk
QuantityUnit PriceExt Price
2 5000,86764 Kč2 169,10 Kč
5 0000,77256 Kč3 862,80 Kč
7 5000,72404 Kč5 430,30 Kč
12 5000,66940 Kč8 367,50 Kč
17 5000,63702 Kč11 147,85 Kč
25 0000,60552 Kč15 138,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč