
ZMM6.2 | |
|---|---|
DigiKey Part Number | 4878-ZMM6.2TR-ND - Tape & Reel (TR) 4878-ZMM6.2CT-ND - Cut Tape (CT) 4878-ZMM6.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM6.2 |
Description | DIODE ZENER 6.2V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM6.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,27100 Kč | 12,71 Kč |
| 100 | 0,87490 Kč | 87,49 Kč |
| 500 | 0,66656 Kč | 333,28 Kč |
| 1 000 | 0,58324 Kč | 583,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,37494 Kč | 937,35 Kč |
| 5 000 | 0,31245 Kč | 1 562,25 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



