
ZMM5.6 | |
|---|---|
DigiKey Part Number | 4878-ZMM5.6TR-ND - Tape & Reel (TR) 4878-ZMM5.6CT-ND - Cut Tape (CT) 4878-ZMM5.6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM5.6 |
Description | DIODE ZENER 5.6V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM5.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,60400 Kč | 16,04 Kč |
| 100 | 1,26650 Kč | 126,65 Kč |
| 500 | 1,00026 Kč | 500,13 Kč |
| 1 000 | 0,91860 Kč | 918,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,43743 Kč | 1 093,58 Kč |
| 5 000 | 0,35411 Kč | 1 770,55 Kč |
| 7 500 | 0,26037 Kč | 1 952,77 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

