BAV103G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5.6

DigiKey Part Number
4878-ZMM5.6TR-ND - Tape & Reel (TR)
4878-ZMM5.6CT-ND - Cut Tape (CT)
4878-ZMM5.6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM5.6
Description
DIODE ZENER 5.6V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM5.6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,60200 Kč16,02 Kč
1001,26500 Kč126,50 Kč
5000,99910 Kč499,55 Kč
1 0000,91754 Kč917,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,43693 Kč1 092,33 Kč
5 0000,35370 Kč1 768,50 Kč
7 5000,26007 Kč1 950,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč