Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM4B7

DigiKey Part Number
4878-ZMM4B7TR-ND - Tape & Reel (TR)
4878-ZMM4B7CT-ND - Cut Tape (CT)
4878-ZMM4B7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM4B7
Description
DIODE ZENER 4.7V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±2% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM4B7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,33100 Kč23,31 Kč
1001,44050 Kč144,05 Kč
5001,04612 Kč523,06 Kč
1 0000,91803 Kč918,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,77869 Kč1 946,72 Kč
5 0000,69218 Kč3 460,90 Kč
7 5000,64797 Kč4 859,78 Kč
12 5000,59826 Kč7 478,25 Kč
17 5000,56878 Kč9 953,65 Kč
25 0000,54010 Kč13 502,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč