
ZMM39 | |
|---|---|
DigiKey Part Number | 4878-ZMM39TR-ND - Tape & Reel (TR) 4878-ZMM39CT-ND - Cut Tape (CT) 4878-ZMM39DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM39 |
Description | DIODE ZENER 39V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM39 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 100 | 1,44050 Kč | 144,05 Kč |
| 500 | 1,13180 Kč | 565,90 Kč |
| 1 000 | 0,98775 Kč | 987,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,60894 Kč | 1 522,35 Kč |
| 5 000 | 0,55561 Kč | 2 778,05 Kč |
| 7 500 | 0,47245 Kč | 3 543,38 Kč |
| 12 500 | 0,46301 Kč | 5 787,62 Kč |
| 17 500 | 0,41996 Kč | 7 349,30 Kč |
| 25 000 | 0,35697 Kč | 8 924,25 Kč |
| 62 500 | 0,34983 Kč | 21 864,38 Kč |
| 125 000 | 0,31876 Kč | 39 845,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

