
ZMM2.7 | |
---|---|
DigiKey Part Number | 4878-ZMM2.7TR-ND - Tape & Reel (TR) 4878-ZMM2.7CT-ND - Cut Tape (CT) 4878-ZMM2.7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM2.7 |
Description | DIODE ZENER 2.7V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM2.7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,50000 Kč | 2,50 Kč |
10 | 1,35400 Kč | 13,54 Kč |
100 | 0,83320 Kč | 83,32 Kč |
500 | 0,72906 Kč | 364,53 Kč |
1 000 | 0,64573 Kč | 645,73 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,31245 Kč | 781,12 Kč |
5 000 | 0,28121 Kč | 1 406,05 Kč |
7 500 | 0,25518 Kč | 1 913,85 Kč |
Unit Price without VAT: | 2,50000 Kč |
---|---|
Unit Price with VAT: | 3,02500 Kč |