Zener Diode 11 V 500 mW ±5% Surface Mount SOD-80C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM11

DigiKey Part Number
4878-ZMM11TR-ND - Tape & Reel (TR)
4878-ZMM11CT-ND - Cut Tape (CT)
4878-ZMM11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMM11
Description
DIODE ZENER 11V 500MW SOD80C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Surface Mount SOD-80C
Datasheet
 Datasheet
EDA/CAD Models
ZMM11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-80C
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZMM11BDiotec Semiconductor2 5004878-ZMM11B-ND4,20000 KčParametric Equivalent
ZMM11Diotec Semiconductor1 0854878-ZMM11CT-ND3,36000 KčParametric Equivalent
In-Stock: 1 085
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,03700 Kč20,37 Kč
1001,25360 Kč125,36 Kč
5000,90796 Kč453,98 Kč
1 0000,79540 Kč795,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,67278 Kč1 681,95 Kč
5 0000,59672 Kč2 983,60 Kč
7 5000,55782 Kč4 183,65 Kč
12 5000,51408 Kč6 426,00 Kč
17 5000,48813 Kč8 542,27 Kč
25 0000,46289 Kč11 572,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč