


Z2SMB51 | |
|---|---|
DigiKey Part Number | 4878-Z2SMB51TR-ND - Tape & Reel (TR) 4878-Z2SMB51CT-ND - Cut Tape (CT) 4878-Z2SMB51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z2SMB51 |
Description | DIODE ZENER 51V 2W DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 2 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | Z2SMB51 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 100 | 5,35240 Kč | 535,24 Kč |
| 500 | 4,05346 Kč | 2 026,73 Kč |
| 1 000 | 3,63433 Kč | 3 634,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,10133 Kč | 9 303,99 Kč |
| 6 000 | 2,83270 Kč | 16 996,20 Kč |
| 9 000 | 2,69579 Kč | 24 262,11 Kč |
| 15 000 | 2,54195 Kč | 38 129,25 Kč |
| 21 000 | 2,45083 Kč | 51 467,43 Kč |
| 30 000 | 2,36228 Kč | 70 868,40 Kč |
| 75 000 | 2,27566 Kč | 170 674,50 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

