


Z1SMA10 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA10CT-ND - Cut Tape (CT) 4878-Z1SMA10DKR-ND - Digi-Reel® 4878-Z1SMA10TR-ND |
Manufacturer | |
Manufacturer Product Number | Z1SMA10 |
Description | DIODE ZENER 10V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA10 Models |
Category | Impedance (Max) (Zzt) 5.2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 7 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z1SMA10 | Diotec Semiconductor | 7 457 | 4878-Z1SMA10CT-ND | 3,15000 Kč | Parametric Equivalent |
| 1SMA5925_R1_00001 | Panjit International Inc. | 5 366 | 3757-1SMA5925_R1_00001CT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,81440 Kč | 45,36 Kč |
| 100 | 1,53290 Kč | 153,29 Kč |
| 250 | 1,40100 Kč | 350,25 Kč |
| 500 | 1,32078 Kč | 660,39 Kč |
| 1 000 | 1,25463 Kč | 1 254,63 Kč |
| 2 500 | 1,18504 Kč | 2 962,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,47538 Kč | 11 065,35 Kč |
| 15 000 | 1,34426 Kč | 20 163,90 Kč |
| 22 500 | 1,27743 Kč | 28 742,18 Kč |
| 37 500 | 1,20234 Kč | 45 087,75 Kč |
| 52 500 | 1,15786 Kč | 60 787,65 Kč |
| 75 000 | 1,11462 Kč | 83 596,50 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

