Diode 800 V 1A Surface Mount SOD-123F (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USL1K

DigiKey Part Number
4878-USL1KTR-ND - Tape & Reel (TR)
4878-USL1KCT-ND - Cut Tape (CT)
4878-USL1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USL1K
Description
DIODE STANDARD 800V 1A SOD123F
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 800 V 1A Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
USL1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123F (SMF)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 686
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,72600 Kč17,26 Kč
1001,53670 Kč153,67 Kč
5001,12028 Kč560,14 Kč
1 0000,98514 Kč985,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51025 Kč1 530,75 Kč
6 0000,46310 Kč2 778,60 Kč
9 0000,45005 Kč4 050,45 Kč
300 0000,42100 Kč126 300,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč