Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
DO-214AC, SMA

US1M-AQ

DigiKey Part Number
4878-US1M-AQTR-ND - Tape & Reel (TR)
4878-US1M-AQCT-ND - Cut Tape (CT)
4878-US1M-AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1M-AQ
Description
DIODE STANDARD 1000V 1A DO214AC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US1M-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Operating Temperature - Junction
-50°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UM7Diotec Semiconductor5 2374878-UM7CT-ND2,10000 KčParametric Equivalent
US1MDiotec Semiconductor23 8994878-US1MCT-ND6,51000 KčParametric Equivalent
US1MDComponents7 1905245-US1MCT-ND19,32000 KčParametric Equivalent
US1M-AQDComponents7 2005245-US1M-AQCT-ND35,70000 KčParametric Equivalent
In-Stock: 2 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,13700 Kč41,37 Kč
1002,57650 Kč257,65 Kč
5001,90116 Kč950,58 Kč
1 0001,68215 Kč1 682,15 Kč
2 0001,49726 Kč2 994,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,22158 Kč9 161,85 Kč
15 0001,10932 Kč16 639,80 Kč
22 5001,05210 Kč23 672,25 Kč
37 5000,98777 Kč37 041,38 Kč
52 5000,94967 Kč49 857,68 Kč
75 0000,91264 Kč68 448,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč