


US1G-AQ | |
|---|---|
DigiKey Part Number | 4878-US1G-AQTR-ND - Tape & Reel (TR) 4878-US1G-AQCT-ND - Cut Tape (CT) 4878-US1G-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1G-AQ |
Description | DIODE STANDARD 400V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US1G-AQ Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 1 A | Operating Temperature - Junction -50°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1G | Diotec Semiconductor | 1 199 | 4878-US1GCT-ND | 6,26000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,54300 Kč | 15,43 Kč |
| 25 | 1,34320 Kč | 33,58 Kč |
| 100 | 1,13250 Kč | 113,25 Kč |
| 250 | 1,02944 Kč | 257,36 Kč |
| 500 | 0,96812 Kč | 484,06 Kč |
| 1 000 | 0,91743 Kč | 917,43 Kč |
| 2 500 | 0,86400 Kč | 2 160,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,12928 Kč | 8 469,60 Kč |
| 15 000 | 1,02421 Kč | 15 363,15 Kč |
| 22 500 | 0,97064 Kč | 21 839,40 Kč |
| 37 500 | 0,91043 Kč | 34 141,12 Kč |
| 52 500 | 0,87476 Kč | 45 924,90 Kč |
| 75 000 | 0,84009 Kč | 63 006,75 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

