
UF5404 | |
|---|---|
DigiKey Part Number | 4878-UF5404CT-ND - Cut Tape (CT) 4878-UF5404TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF5404 |
Description | DIODE STANDARD 400V 3A DO201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | UF5404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 100 | 3,90560 Kč | 390,56 Kč |
| 500 | 2,91914 Kč | 1 459,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 2,38969 Kč | 4 062,47 Kč |
| 3 400 | 2,15378 Kč | 7 322,85 Kč |
| 5 100 | 2,03347 Kč | 10 370,70 Kč |
| 8 500 | 1,89817 Kč | 16 134,44 Kč |
| 11 900 | 1,81799 Kč | 21 634,08 Kč |
| 17 000 | 1,74005 Kč | 29 580,85 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





