
TGL41-6.8A | |
|---|---|
DigiKey Part Number | 4878-TGL41-6.8ATR-ND - Tape & Reel (TR) 4878-TGL41-6.8ACT-ND - Cut Tape (CT) 4878-TGL41-6.8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGL41-6.8A |
Description | TVS DIODE 5.8VWM 10.5V DO213AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 40A Ipp Tvs Diode Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | TGL41-6.8A Models |
Category | Current - Peak Pulse (10/1000µs) 40A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-213AB, MELF |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 100 | 3,63690 Kč | 363,69 Kč |
| 500 | 2,71168 Kč | 1 355,84 Kč |
| 1 000 | 2,41246 Kč | 2 412,46 Kč |
| 2 000 | 2,15996 Kč | 4 319,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,88638 Kč | 9 431,90 Kč |
| 10 000 | 1,71707 Kč | 17 170,70 Kč |
| 15 000 | 1,63077 Kč | 24 461,55 Kč |
| 25 000 | 1,53377 Kč | 38 344,25 Kč |
| 35 000 | 1,47632 Kč | 51 671,20 Kč |
| 50 000 | 1,42048 Kč | 71 024,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

