


SRL23 | |
|---|---|
DigiKey Part Number | 4878-SRL23TR-ND - Tape & Reel (TR) 4878-SRL23CT-ND - Cut Tape (CT) 4878-SRL23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRL23 |
Description | DIODE SCHOTTKY 30V 2A DO219AD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount DO-219AD |
Datasheet | Datasheet |
EDA/CAD Models | SRL23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 30 V | |
Capacitance @ Vr, F | 40pF @ 10V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD | |
Operating Temperature - Junction | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 4,04200 Kč | 40,42 Kč |
| 100 | 3,13650 Kč | 313,65 Kč |
| 500 | 2,33318 Kč | 1 166,59 Kč |
| 1 000 | 2,07343 Kč | 2 073,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36067 Kč | 4 082,01 Kč |
| 6 000 | 1,28405 Kč | 7 704,30 Kč |
| 9 000 | 1,24784 Kč | 11 230,56 Kč |
| 15 000 | 1,24372 Kč | 18 655,80 Kč |
| 21 000 | 1,17439 Kč | 24 662,19 Kč |
| 30 000 | 1,13321 Kč | 33 996,30 Kč |
| 75 000 | 1,11302 Kč | 83 476,50 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |









