53.3V Clamp 3.75A Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF33A

DigiKey Part Number
4878-SMF33ATR-ND - Tape & Reel (TR)
4878-SMF33ACT-ND - Cut Tape (CT)
4878-SMF33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF33A
Description
TVS DIODE 33VWM 53.3VC SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 3.75A Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SMF33A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.75A
Mfr
Power - Peak Pulse
200W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-50°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
SOD-123F
Voltage - Breakdown (Min)
36.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
53.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 180
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,42000 Kč34,20 Kč
1002,12930 Kč212,93 Kč
5001,56292 Kč781,46 Kč
1 0001,37897 Kč1 378,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14448 Kč3 433,44 Kč
6 0001,02609 Kč6 156,54 Kč
9 0000,96570 Kč8 691,30 Kč
15 0000,89776 Kč13 466,40 Kč
21 0000,85749 Kč18 007,29 Kč
30 0000,81834 Kč24 550,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč