TPSMF4L40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF33A

DigiKey Part Number
4878-SMF33ATR-ND - Tape & Reel (TR)
4878-SMF33ACT-ND - Cut Tape (CT)
4878-SMF33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF33A
Description
TVS DIODE 33VWM 53.3VC SOD123F
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
53.3V Clamp 3.75A Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SMF33A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
3.75A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,83100 Kč18,31 Kč
1001,53960 Kč153,96 Kč
5001,41480 Kč707,40 Kč
1 0001,27374 Kč1 273,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,81143 Kč2 434,29 Kč
6 0000,69700 Kč4 182,00 Kč
9 0000,59297 Kč5 336,73 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč