
SMF26A | |
|---|---|
DigiKey Part Number | 4878-SMF26ATR-ND - Tape & Reel (TR) 4878-SMF26ACT-ND - Cut Tape (CT) 4878-SMF26ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF26A |
Description | TVS DIODE 26VWM 42.1VC SOD123F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 4.75A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SMF26A Models |
Category | Current - Peak Pulse (10/1000µs) 4.75A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,14390 Kč | 214,39 Kč |
| 500 | 1,57360 Kč | 786,80 Kč |
| 1 000 | 1,38839 Kč | 1 388,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,15230 Kč | 3 456,90 Kč |
| 6 000 | 1,03310 Kč | 6 198,60 Kč |
| 9 000 | 0,97230 Kč | 8 750,70 Kč |
| 15 000 | 0,90389 Kč | 13 558,35 Kč |
| 21 000 | 0,86335 Kč | 18 130,35 Kč |
| 30 000 | 0,82393 Kč | 24 717,90 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

